PULS PIM60.245

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 105.231

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS PIM60.245.

IHS

Datasheet17 pages4 years ago

Inventory History

3 month trend:
+15.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of PULS PIM60.245 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DIN Rail Mountable Single-Phase Input Power Supply
Power Supply, Input AC 100-240V (_
POWER SUPPLY, 60W, 100-240VAC 1PH, 24-2
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 100 / Termination Type = Screw / Series = PIANO / Efficiency % = 91.8 / MTBF h = 1982000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 90 / Warranty = 3 Years / Width mm = 36

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply