PULS PIC480.241D

Din Rail Power Supplies for 1-Phase System, 24V, 20A, DC-Ok Relay Contact
$ 384.604
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS PIC480.241D.

Electro Sonic

Datasheet20 pages5 years ago

Inventory History

3 month trend:
-26.82%

Descriptions

Descriptions of PULS PIC480.241D provided by its distributors.

Din Rail Power Supplies for 1-Phase System, 24V, 20A,DC-Ok Relay Contact
Power Supply, 480W, 100-240Vac |PULS POWER SUPPLIES PIC480.241D
24V, 20A, 480W, Single Phase Input
AC/DC DIN RAIL SUPPLY 24V 480W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 100 / Termination Type = Screw / Series = PIANO / Efficiency % = 95 / MTBF h = 704000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 127 / Height mm = 124 / Warranty = 3 Years / Width mm = 59

Images

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply