PULS MLY10.241

1 Output, 16A DIN Rail Panel Mount Power Supply, 24V dc to 24V dc MiniLine
$ 74.763
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS MLY10.241.

Electro Sonic

Datasheet18 pages4 years ago

Inventory History

3 month trend:
-6.45%

Descriptions

Descriptions of PULS MLY10.241 provided by its distributors.

1 Output, 16A DIN Rail Panel Mount Power Supply, 24V dc to 24V dc MiniLine
PULS MLY10.241 MiniLine DIN Rail Redundancy Module Output 12-48V DC 10A
DIODE REDUNDANCY MODULE, 24V, 10A, TWO 5A INPUTS, 0.9V VOLTAGE DROP, 12-48VDC
Redundancy Module For AC to DC Power Supplies
REDUNDANCY MODULE, 10-60VDC, 10A, DUAL
DIODE REDUNDANCY MOD 10-60V 10A
Outputs = 1 / Output Current 1 A = 10 / Output Type = Fixed / Input Voltage Nominal = 12 ... 48 VDC / Input Voltage Min. V = 12 / Input Voltage Max. V = 48 / Termination Type = Screw / Series = MLY / MTBF h = 85000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 75 / Warranty = 3 Years / Width mm = 45

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply