PULS MLY02.100

DC-DC Regulated Power Supply Module
$ 94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS MLY02.100.

IHS

Datasheet16 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of PULS MLY02.100 provided by its distributors.

DC-DC Regulated Power Supply Module
Decoupling module -0.9 V 0. . .10 A, MLY02.100, Puls
Diode Redundancy Module, 24V, 10A, 2X 5A Input
DC12-48V, 120V, 10A, Dual Redundancy Module
REDUNDANCY MODULE, 10-60VDC, 10A, DUAL
Outputs = 1 / Output Current 1 A = 10 / Output Type = Fixed / Input Voltage Nominal = 12 ... 48 VDC / Input Voltage Min. V = 12 / Input Voltage Max. V = 48 / Termination Type = Spring Clamp Terminal / Series = MLY / MTBF h = 58000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 75 / Warranty = 3 Years / Width mm = 45

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply