Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.1 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 50 / Input Voltage Min. V = 100 / Input Voltage Max. V = 300 / Ripple & Noise (V) mV = 50 / Termination Type = Spring Clamp Terminal / Series = ML / Efficiency % = 88.5 / MTBF h = 600000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 75 / Warranty = 3 Years / Width mm = 45