PULS ML100.109

Power Supply, 24VDC, 4.2A, 1Ph, 100W
$ 350.319
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS ML100.109.

Electro Sonic

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PULS ML100.109 provided by its distributors.

Power Supply, 24VDC, 4.2A, 1Ph, 100W
POWER SUPPLY, 100W, 100-120 / 200-240VAC
AC/DC DIN RAIL SUPPLY 24V 100W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Spring Clamp Terminal / Series = ML / Efficiency % = 90 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 102 / Height mm = 75 / Width mm = 73 / Warranty = 3 Years

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply