PULS CS10.243

Din Rail Power Supplies for 1-Phase System, 24V, 10A
$ 395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CS10.243.

Electro Sonic

Datasheet25 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-7.08%

Descriptions

Descriptions of PULS CS10.243 provided by its distributors.

Din Rail Power Supplies for 1-Phase System, 24V, 10A
Puls Power Supply, Single Phase, Series: C-Line, 100 to 120 V AC Input, 24 to 28 VDC Output, 240 W Power, 8.6 to 10 A, 50 to 60 Hz Frequency, DIN Rail Mounting, Aluminum Case, 60 mm Width, 117 mm Depth, 124 mm Height
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 240 / Input Voltage Min. V = 100 / Input Voltage Max. V = 120 / Ripple & Noise (V) mV = 50 / Termination Type = Screw / Series = CS / Efficiency % = 91.3 / MTBF h = 710000 / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Warranty = 3 Years / Width mm = 60

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply