PULS CP5.241-C1

Din Rail Power Supplies for 1-Phase System, 24V, 5A, Conformal Coating
$ 342.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CP5.241-C1.

Electro Sonic

Datasheet29 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+11.06%

Descriptions

Descriptions of PULS CP5.241-C1 provided by its distributors.

Din Rail Power Supplies for 1-Phase System, 24V, 5A, Conformal Coating
PULS CP5.241-C1 DIN Rail Power Supply
RS APAC
POWER SUPPLY, 120W, 100-240VAC 1PH, 24-2
24V, 5A, 120W, SINGLE PHASE INPUT
AC/DC DIN RAIL SUPPLY 24V 120W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Screw / Series = CP / Efficiency % = 94.3 / MTBF h = 867000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 102 / Height mm = 124 / Warranty = 3 Years / Width mm = 32

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP5.241C1