PULS CP5.121

Power Supply, 120W, 100- 240VAC 1PH, 12-15VDC, 10-8A
$ 295.327

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CP5.121.

Electro Sonic

Datasheet28 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-6.56%

Supply Chain

Introduction Date2021-08-19

Descriptions

Descriptions of PULS CP5.121 provided by its distributors.

Power Supply, 120W, 100- 240VAC 1PH, 12-15VDC, 10-8A
AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin
AC/DC DIN RAIL SUPPLY 12V 120W
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Screw / Series = CP / Efficiency % = 94 / MTBF h = 732000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 102 / Height mm = 124 / Warranty = 3 Years / Width mm = 32

Images

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply