PULS CP20.481

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
$ 620

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CP20.481.

IHS

Datasheet28 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+19.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of PULS CP20.481 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
DIN rail power supplies for 1-phase system, 48 V, 10 A, DC-OK relay contact
Power Supply, 480W, 100-240VAC 1PH 48-56VDC, 10-8.6A
PULS CP20.481 DIN Rail Power Supply
RS APAC
AC/DC DIN RAIL SUPPLY 48V 480W
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = CP / Efficiency % = 96.3 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Depth mm = 127 / Height mm = 124 / Width mm = 48

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply