PULS CP20.248

Power Supply, 480W, 100-240VAC 1
$ 675

Price and Stock

DistributorSKUMinPkg
DigiKey1736-CP20.248-ND11Box

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of PULS CP20.248 provided by its distributors.

POWER SUPPLY, 480W, 100-240VAC 1
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Screw / Series = CP / Efficiency % = 95.6 / MTBF h = 463000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 127 / Height mm = 124 / Warranty = 3 Years / Width mm = 48

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply