PULS CP20.242-R2

PULS Redundancy Power Supply
$ 810

Price and Stock

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of PULS CP20.242-R2 provided by its distributors.

PULS Redundancy Power Supply
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 110 ... 300 VDC / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Plug / Series = CP / Efficiency % = 95.2 / MTBF h = 543000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 124 / Height mm = 127 / Width mm = 48 / Warranty = 3 Years

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply