PULS CP20.242

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
$ 613.109

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CP20.242.

IHS

Datasheet32 pages5 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-23.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of PULS CP20.242 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
Din Rail Power Supplies for 1-Phase System, 24V, 20A,Enhanced DC Input
PULS CP20.242 DIN Rail Power Supply
RS APAC
POWER SUPPLY, 480W, 100-240VAC 1PH, 24-2
AC/DC DIN RAIL SUPPLY 24V 480W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = CP / Efficiency % = 95.6 / MTBF h = 590000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 127 / Height mm = 124 / Width mm = 48

Images

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply