Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In Terminal / Series = CP / Efficiency % = 95.6 / MTBF h = 590000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 127 / Height mm = 124 / Width mm = 48