PULS CP10.241-S2

Puls CP10.241-S2 Din Rail Psu 10A 240W
$ 342.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CP10.241-S2.

Electro Sonic

Datasheet33 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+22.02%

Descriptions

Descriptions of PULS CP10.241-S2 provided by its distributors.

PULS CP10.241-S2 DIN Rail PSU 10A 240W
POWER SUPPLY, 240W, 100-240VAC 1PH, 24-2
AC/DC DIN RAIL SUPPLY 24V 240W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In Terminal / Series = CP / Efficiency % = 95.2 / MTBF h = 661000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Depth mm = 117 / Height mm = 124 / Width mm = 39

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP10.241S2