Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Rated Power W = 240 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 50 / Termination Type = Plug / Series = CP / Efficiency % = 94.7 / MTBF h = 641000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Warranty = 3 Years / Width mm = 39