PULS CD5.241-S1

DC/DC Converter, 120W, 18-32VDC In, 23-28VDC Out, 5-4.3A with Signal Contacts
$ 504.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CD5.241-S1.

Electro Sonic

Datasheet27 pages4 years ago

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+1.32%

Descriptions

Descriptions of PULS CD5.241-S1 provided by its distributors.

DC/DC Converter, 120W, 18-32VDC In, 23-28VDC Out, 5-4.3A with Signal Contacts
Module DC-DC 24VIN 1-OUT 24V 5A 120W 11-Pin
DC/DC DIN RAIL SUPPLY 24V 120W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5.5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Rated Power W = 120 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32.4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Efficiency % = 90.2 / MTBF h = 1048000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 124 / Width mm = 32 / Height mm = 102 / Weight g = 450 / Warranty = 3 Years / Series = CD

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD5.241S1