Puls DC to DC Converter, Series: CD, 24 V DC Input, 24 V DC Output, 4.25 A Input, 3.8 A Output, Spring Clamp Terminal, IP66 Enclosure, DIN Rail Mounting, -25 to 70 deg C, 32 mm W x 102 mm D x 124 mm H Size
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.8 / Output Type = Fixed / Rated Power W = 92 / Input Voltage Min. V = 14.4 / Input Voltage Max. V = 32.4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Efficiency % = 90.5 / MTBF h = 1161000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 124 / Width mm = 32 / Height mm = 102 / Weight g = 425 / Warranty = 3 Years / Series = CD