PUI Audio XL-5530L-LW300-S-R

Audio Indicator Indicator Piezo 12Vdc 260mA Wire Lead 6Vdc 1500Hz to 2500/3500Hz to 4500Hz Bracket Mount
$ 15.066
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio XL-5530L-LW300-S-R.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-3.60%

CAD Models

Download PUI Audio XL-5530L-LW300-S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio XL-5530L-LW300-S-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 260mA Wire Lead 6Vdc 1500Hz to 2500/3500Hz to 4500Hz Bracket Mount
Piezo Buzzers & Audio Indicators 12VDC 260MA 123DBA SIREN
Buzzers Indicator, Internally Driven Piezo 12V 260mA 3kHz 123dB @ 12V, 10cm Bracket Mount Wire Leads
6V~16V 123dB @ 12V,10cm , 3kHz 56mm*54.5084mm*54.5mm
AUDIO PIEZO INDICATOR 6-16V CHAS
BUZZER PIEZO 12V 54.5MM BRACKET
INDICATOR, 3KHZ, 100mm, 123DBA;
PIEZO INDICATOR, 3KHZ, 123DBA; Tones:Siren; Sound Pressure Level (SPL):123dBA; Resonant Frequency:3kHz; Transducer Mounting:-; Drive Circuit:-; Capacitance:-; IP Rating:-; Housing Material:ABS (Acrylonitrile Butadiene Styrene) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio