PUI Audio XL-5530-LW300-S-R

Audio Indicator Indicator Piezo 12Vdc 260mA Wire Lead 6Vdc 1500Hz to 2500/3500Hz to 4500Hz Bracket Mount
$ 15.641

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio XL-5530-LW300-S-R.

element14

Datasheet1 page15 years ago
Datasheet1 page19 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+80.17%

CAD Models

Download PUI Audio XL-5530-LW300-S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio XL-5530-LW300-S-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 260mA Wire Lead 6Vdc 1500Hz to 2500/3500Hz to 4500Hz Bracket Mount
Piezo Buzzers & Audio Indicators 123dBA 2000/4000 Hz 12Vdc
6V~16V 123dB @ 12V,10cm , 3kHz 56.007mm*54.5084mm*54.5084mm
Buzzers Indicator, Internally Driven Piezo 12 V 260mA 3kHz 123dB @ 12V, 10cm Bracket Mount Wire Leads
AUDIO PIEZO INDICATOR 6-16V CHAS
BUZZER PIEZO 12V 54.5MM BRACKET
压电蜂鸣器, 3KHZ, 123DBA, 16VDC;
Transducer, Piezo, 3Khz, 123Dba, 16Vdc; Supply Voltage Min:6Vdc; Supply Voltage Max:16Vdc; Tones:Siren; Sound Level Spl:123Dba; Transducer Function:Audio Indicator; Current Rating:260Ma; Resonant Frequency:4Khz; Transducer Rohs Compliant: Yes |Projects Unlimited XL-5530-LW300-S-R
TRANSDUCER, PIEZO, 3KHZ, 123DBA, 16VDC; Supply Voltage Min: 6VDC; Supply Voltage Max: 16VDC; Tones: Siren; Sound Level SPL: 123dBA; Transducer Function: Audio Indicator; Current Rating: 260mA; Resonant Frequency: 4kHz; Transducer Mounting: Panel; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Diameter: 54.5mm; External Height: 56mm; External Length / Height: 54.5mm; External Width: 54.5mm; Frequency: 3000Hz; Frequency Response Max: 4000Hz; Frequency Response Min: 2000Hz; Input Current: 260mA; Length: 54.5mm; Operating Current Max: 260mA; Sensitivity (dB): 123dB; Sound Level Distance: 100mm

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio