PUI Audio XL-2835-TF-LW150-R

Audio Indicator Indicator Piezo 12Vdc 6mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount
$ 4.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio XL-2835-TF-LW150-R.

element14

Datasheet1 page18 years ago
Datasheet1 page20 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-19.89%

CAD Models

Download PUI Audio XL-2835-TF-LW150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-26

Descriptions

Descriptions of PUI Audio XL-2835-TF-LW150-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 6mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount
Piezo Buzzers & Audio Indicators 95dBA 12VDC 3500HZ
3V~28V 95dB @ 12V,10cm , 3.5kHz , 39.5mm*28mm*25.4mm
Buzzers Indicator, Internally Driven Piezo 12 V 6mA 3.5kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Single Tone Signal 3500 Hz Continuous Tone
AUDIO PIEZO INDICATOR 3-28V CHAS
INDICATOR, 3.5KHZ, 100MM, 95DBA;
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:3VDC; Supply Voltage Max:28VDC; Operating Current Max:6mA; Tones:Continuous; External Depth:25.4mm; Outer Diameter:28mm; Resonant Frequency:3500Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio