PUI Audio X-5735-LW350-S-2-R

Audio Indicator Indicator Electromagnetic 12Vdc 200mA Pin 5Vdc 2500Hz to 3500Hz Base Mount
$ 10.292

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio X-5735-LW350-S-2-R.

Sager Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
+32.84%

CAD Models

Download PUI Audio X-5735-LW350-S-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-06-30

Descriptions

Descriptions of PUI Audio X-5735-LW350-S-2-R provided by its distributors.

Audio Indicator Indicator Electromagnetic 12Vdc 200mA Pin 5Vdc 2500Hz to 3500Hz Base Mount
Piezo Buzzers & Audio Indicators 2500Hz 110dBA 12Vdc
5V~15V 125dB @ 12V,10cm 3kHz , 56.5mm*44mm*39mm
BUZZER PIEZO 12V 56.5X44 BRACKET
INDICATOR, 3KHZ, 100mm, 125DBA;
INDICATOR WITH 12 VDC RATED VOLTAGE
PIEZO INDICATOR, 3KHZ, 125DBA; Tones:Siren; Sound Pressure Level (SPL):125dBA; Resonant Frequency:3kHz; Transducer Mounting:-; Drive Circuit:-; Capacitance:-; IP Rating:-; Housing Material:ABS (Acrylonitrile Butadiene Styrene) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • X5735LW350S2R