PUI Audio SMTB-0927-TW-R

Transducer, Electro-Mechanical, 95 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMTB-0927-TW-R.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.83%

CAD Models

Download PUI Audio SMTB-0927-TW-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-06-01

Descriptions

Descriptions of PUI Audio SMTB-0927-TW-R provided by its distributors.

Transducer, Electro-Mechanical, 95 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD
PUI Audio SMTB-0927-TW-R ピエゾブザートランスデューサ
Transducer, BUZZER, 95DBA, 2.7KHZ;
Speakers & Transducers SURFACE MOUNT TRANSDUCER 3 VP-P
2V~5V 95dB @ 3V,10cm 2.7kHz 10.8mm*10.1mm*4.5mm
SMTB-0927 2,7kHz 9,2MM SMD 3V0p
TRANSDUCER, EMECH, 95DBA, 2.7KHZ, SMD; Tones:-; Resonant Frequency:2.7kHz; Sound Pressure Level (SPL):95dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Crystal Polymer) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio