PUI Audio SMT-2240-TW-2-R

Buzzers Transducer, Externally Driven Piezo 12 V 4kHz 90dB @ 12V, 10cm Custom Solder Pads
$ 1.657

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-2240-TW-2-R.

JRH Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio SMT-2240-TW-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-06-30

Descriptions

Descriptions of PUI Audio SMT-2240-TW-2-R provided by its distributors.

Buzzers Transducer, Externally Driven Piezo 12 V 4kHz 90dB @ 12V, 10cm Custom Solder Pads
Audio Indicator Piezo Transducer 12Vp-p 4000Hz 5mA 2-Pin SMD
Speakers & Transducers SURFACE MOUNT TRANSDUCER 12VP-P 3MA
AUDIO PIEZO TRANSDUCER 1-30V SMD
BUZZER PIEZO 12V 22.5MM CUSTOM
1V~30V 90dB @ 12V,10cm 4kHz 7.3mm
Transducer, 4KHZ, 100mm, 90DBA;
Piezo Buzzer, 4Khz, 19Nf, 90Dba/Smd; Tones:-; Sound Pressure Level (Spl):90Dba; Resonant Frequency:4Khz; Transducer Mounting:Smd; Drive Circuit:-; Capacitance:0.019Μf; Ip Rating:-; Housing Material:Pps (Polyphenylene Sulfide) Rohs Compliant: Yes |Pui Audio SMT-2240-TW-2-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT2240TW2R