PUI Audio SMT-1427-S-R

Audio Indicator Transducer Electromagnetic 5Vp-p 80mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1427-S-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet3 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
+136%

CAD Models

Download PUI Audio SMT-1427-S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMT-1427-S-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 5Vp-p 80mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount
Speakers & Transducers SURFACE MOUNT TRANSDUCER 5VP-P 80MA
BUZZER MAGNETIC 5V 11X14.2MM SMD
3V~7V 85dB @ 5V,10cm 2.7kHz 11mm*14.2mm*3.4mm
Audio Transducer, Smt; Transducer Function:Audio Indicator; Supply Voltage Min:3V; Supply Voltage Max:7V; Current Rating:80Ma; Tones:-; Sound Level Spl:85Dba; Resonant Frequency:2.7Khz; Transducer Mounting:Smd; Product Range:-; Rohs Compliant: Yes |Projects Unlimited SMT-1427-S-R
SMD Alerts 5VDC XDUCER 2700HZ 85dBA
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT-1427-S--R