PUI Audio SMT-1427-S-2-R

Transducer, Buzzer, 85 dBA, 2.7 kHz, 1.2 V to 1.7 V, 80 mA
$ 2.792

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1427-S-2-R.

Sager Electronics

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
-1.69%

CAD Models

Download PUI Audio SMT-1427-S-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMT-1427-S-2-R provided by its distributors.

Transducer, Buzzer, 85 dBA, 2.7 kHz, 1.2 V to 1.7 V, 80 mA
TRANSDUCER, BUZZER, 85DBA, 2.7KHZ, SMD;
Speakers & Transducers SMD TRANSDUCER 1.5VP-P 80MA
1.2V~1.7V 85dB @ 1.5V,10cm 2.7kHz 11mm*14mm*3mm
BUZZER MAGNETIC 1.5V 11X14MM SMD
AUDIO MAGNETIC XDCR 1.2-1.7V SMD
Alarms; Transducer Function:Alarm; Current Rating:80mA; Supply Voltage Min:1.2V p-p; Supply Voltage Max:1.7V p-p; Resonant Frequency:2700Hz; Length:14mm; External Width:11mm; Sound Output Level:85dBA; Input Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT1427S2R