PUI Audio SMT-1324-TW-5V-R

Audio Transducer Electromagnetic 4Vp-p 8Vp-p 40mA 5Vp-p 85dBAdBA 1900Hz to 2900Hz Surface Mount Solder Pad
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1324-TW-5V-R.

Sager Electronics

Datasheet3 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
-95.01%

CAD Models

Download PUI Audio SMT-1324-TW-5V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-11

Descriptions

Descriptions of PUI Audio SMT-1324-TW-5V-R provided by its distributors.

Audio Transducer Electromagnetic 4Vp-p 8Vp-p 40mA 5Vp-p 85dBAdBA 1900Hz to 2900Hz Surface Mount Solder Pad
Transducer, Buzzer, 85 dBA, 2.4 kHz, 4 V to 8 V, 40 mA
TRANSDUCER, BUZZER, 85DBA, 2.4KHZ, SMD;
4V~8V 85dB @ 5V,10cm 2.4kHz 12.5mm*12.5mm*6.5mm
BUZZER MAGNETIC 5V 12.5X12.5 SMD
Speakers & Transducers 85dBA 5Vpp 2400HZ
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Alarms; Transducer Function:Alarm; Current Rating:40mA; Supply Voltage Min:4V p-p; Supply Voltage Max:7V p-p; Resonant Frequency:2400Hz; Length:13.1mm; External Width:12.5mm; Sound Output Level:85dBA; Input Current:40mA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio