PUI Audio SMT-1220-TW-R

Transducer, Buzzer, 2 kHz, 35 mA, 2 V to 5 V, 80 dBA, Surface Mount
$ 2.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1220-TW-R.

Sager Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
+198%

CAD Models

Download PUI Audio SMT-1220-TW-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-08-10

Descriptions

Descriptions of PUI Audio SMT-1220-TW-R provided by its distributors.

Transducer, Buzzer, 2 kHz, 35 mA, 2 V to 5 V, 80 dBA, Surface Mount
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
TRANSDUCER, EMECH, 80DBA, 2KHZ, SMD; Tones:-; Resonant Frequency:2kHz; Sound Pressure Level (SPL):80dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:PPS (Polyphenylene Sulfide) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio