PUI Audio SMT-0927-S-HT-R

Transducer, Electro-Mechanical, 95 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0927-S-HT-R.

Sager Electronics

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+53.42%

CAD Models

Download PUI Audio SMT-0927-S-HT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-03-30

Descriptions

Descriptions of PUI Audio SMT-0927-S-HT-R provided by its distributors.

Transducer, Electro-Mechanical, 95 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD
Speakers & Transducers SURFACE MOUNT TRANSDUCER 3.6 V0-P
Transducer, BUZZER, 95DBA, 2.7KHZ;
2V~5V 95dB @ 3.6V,10cm 2.7kHz 8.5mm*8.5mm*4.3mm
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
TRANSDUCER, EMECH, 95DBA, 2.7KHZ, SMD; Tones:-; Resonant Frequency:2.7kHz; Sound Pressure Level (SPL):95dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Crystal Polymer) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio