PUI Audio SMT-0826-S-R

Transducer, Electro-Mechanical, 90 dBA, 2.63 kHz, Liquid Crystal Polymer, SMD
$ 2.063

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0826-S-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download PUI Audio SMT-0826-S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMT-0826-S-R provided by its distributors.

Transducer, Electro-Mechanical, 90 dBA, 2.63 kHz, Liquid Crystal Polymer, SMD
Audio Transducer Electromagnetic 2.5Vp-p 4.5Vp-p 90mA 3.6Vp-p 90dBAdBA 2130Hz to 3130Hz Surface Mount Solder Pad
Transducer, BUZZER, 90DBA, 2.63KHZ;
Speakers & Transducers SMD TRANSDUCER 8UM 3.6 VP-P
2.5V~4.5V 90dB @ 3.6V,10cm 2.63kHz 8mm*8mm*3mm
AUDIO MAGNETIC XDCR 2.5-4.5V SMD
BUZZER MAGNETIC 3.6V 8X8MM SMD
SMT-0826 2,63kHz 8X8MM SMD 3,6V
Alarms; Transducer Function:Alarm; Current Rating:90mA; Supply Voltage Min:2.5V p-p; Supply Voltage Max:4.5V p-p; Resonant Frequency:2630Hz; Length:8mm; External Width:7.6mm; Sound Output Level:90dBA; External Depth:3mm ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio