PUI Audio SMT-0825-T-R

Transducer, Buzzer, 87 dBA, 2.5 kHz, 2.5 V to 4.5 V, 90 mA
$ 2.112

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0825-T-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-26.48%

CAD Models

Download PUI Audio SMT-0825-T-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-31

Descriptions

Descriptions of PUI Audio SMT-0825-T-R provided by its distributors.

Transducer, Buzzer, 87 dBA, 2.5 kHz, 2.5 V to 4.5 V, 90 mA
Audio Transducer Electromagnetic 2.5Vp-p 4.5Vp-p 90mA 3.6Vp-p 87dBAdBA 2000Hz to 3000Hz Surface Mount Solder Pad
TRANSDUCER, BUZZER, 87DBA, 2.5KHZ, SMD;
Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Alarms; Transducer Function:Alarm; Current Rating:90mA; Supply Voltage Min:2.5V p-p; Supply Voltage Max:4.5V p-p; Resonant Frequency:2500Hz; Length:8.5mm; External Width:8.5mm; Sound Output Level:87dBA; Input Current:90mA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio