PUI Audio SMT-0821-T-R

Transducer, Electro-Mechanical, 87 dBA, 2.1 kHz, Liquid Crystal Polymer, SMD
$ 2.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0821-T-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+107%

CAD Models

Download PUI Audio SMT-0821-T-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio SMT-0821-T-R provided by its distributors.

Transducer, Electro-Mechanical, 87 dBA, 2.1 kHz, Liquid Crystal Polymer, SMD
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.1kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
TRANSDUCER, EMECH, 87DBA, 2.1KHZ, SMD; Tones:-; Resonant Frequency:2.1kHz; Sound Pressure Level (SPL):87dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Crystal Polymer) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio