PUI Audio SMS-1508MS-HT-R

Speaker, 400Hz to 10kHz, 8ohm, 800mW, 92dB, Square, 15 mm x 15 mm x 4 mm
$ 2.783

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMS-1508MS-HT-R.

Master Electronics

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+69.37%

CAD Models

Download PUI Audio SMS-1508MS-HT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMS-1508MS-HT-R provided by its distributors.

Speaker, 400Hz to 10kHz, 8ohm, 800mW, 92dB, Square, 15 mm x 15 mm x 4 mm
8 Ohms General Purpose Speaker 800 mW 400 Hz ~ 10 kHz Top Square
Speakers & Transducers SURFACE MOUNT SPEAKER .8 W 8 OHM
Top 800mW 400Hz~10kHz 8¦¸ 15mm*15mm*4mm
SPEAKER, 400HZ-10KHZ, 8OHM, 86DB;
SPEAKER 8OHM 800MW TOP PORT 92DB
SPEAKER, 800HZ, 8 OHM, 92DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:800mW; Resonant Frequency:800Hz; Sound Pressure Level (SPL):92dB; Speaker Shape:Square; Frequency Range:400Hz to 10kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio