PUI Audio SMS-1308MS-2-R

Speakers Sheet Molding Compound 850±20%Hz 1W 88±3dBA 8Ohm Square Solder Pad
$ 4.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMS-1308MS-2-R.

Upverter

Datasheet1 page14 years ago

Sager Electronics

Inventory History

3 month trend:
-13.69%

CAD Models

Download PUI Audio SMS-1308MS-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-06

Descriptions

Descriptions of PUI Audio SMS-1308MS-2-R provided by its distributors.

Speakers Sheet Molding Compound 850±20%Hz 1W 88±3dBA 8Ohm Square Solder Pad
Speaker, 1.1 kHz to 20 kHz, 8 ohm, 1 W, 88 dBA, Square, SMD
88 dBA Top 700mW 1.1kHz~20kHz 8¦¸ 13mm*13mm*4mm
SPEAKER 8OHM 700MW TOP PORT 88DB
Speakers & Transducers .8W 800Hz 8 OHM
SPEAKER, 1.1-20KHZ, 8 OHM, 88DBA;
SPEAKER, 1.1KHZ, 8 OHM, 88DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:700mW; Resonant Frequency:1.1kHz; Sound Pressure Level (SPL):88dBA; Speaker Shape:Square; Frequency Range:1.1kHz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS1308MS2R