PUI Audio SMI-1324-TW-5V-4-R-T/R

Transducer, Audio Indicator, 2.4kHz, 4 VDC to 7 VDC, Continuous, 88 dBA, 30mA, SMD
$ 1.557
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMI-1324-TW-5V-4-R-T/R.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+29.33%

CAD Models

Download PUI Audio SMI-1324-TW-5V-4-R-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMI-1324-TW-5V-4-R-T/R provided by its distributors.

Transducer, Audio Indicator, 2.4kHz, 4 VDC to 7 VDC, Continuous, 88 dBA, 30mA, SMD
Piezo Buzzers & Audio Indicators EM 5VDC 2400Hz 88dBA Continuous Top Fire
INDICATOR, EMECH, CONT, 88DBA, 2.4KHZ; Tones:Continuous; Resonant Frequency:2.4kHz; Sound Pressure Level (SPL):88dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:PPS (Polyphenylene Sulfide) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio