PUI Audio SMI-1324-TW-5V-3-R

Audio Indicator Electromechanical 3VDC 7VDC 30mA 5VDC 88dB Surface Mount Solder Pad T/R
$ 3.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMI-1324-TW-5V-3-R.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+10.48%

CAD Models

Download PUI Audio SMI-1324-TW-5V-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMI-1324-TW-5V-3-R provided by its distributors.

Audio Indicator Electromechanical 3VDC 7VDC 30mA 5VDC 88dB Surface Mount Solder Pad T/R
Transducer, Audio Indicator, 2.4kHz, 3 VDC to 8 VDC, Continuous, 88 dBA, 30mA, SMD
Piezo Buzzers & Audio Indicators SMD INDICATOR 5VDC
3V~7V 88dB @ 5V,10cm 2.4kHz 12.8mm*12.8mm*7.5mm
BUZZER MAGNETIC 5V 12.8X12.8 SMD
SMI-1324 2,4kHz 12,5X12,5MM SMD
INDICATOR, EMECH, CONT, 85DBA, 2.4KHZ;
INDICATOR, EMECH, CONT, 85DBA, 2.4KHZ; Tones:Continuous; Resonant Frequency:2.4kHz; Sound Pressure Level (SPL):85dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:PPS (Polyphenylene Sulfide) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMI1324TW5V3R