PUI Audio SMI-1324-TW-5V-2-R-T/R

Transducer, Audio Indicator, 2.4kHz, 4 VDC to 7 VDC, Continuous, 88 dBA, 30mA, SMD
$ 3.386
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMI-1324-TW-5V-2-R-T/R.

Master Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-0.89%

CAD Models

Download PUI Audio SMI-1324-TW-5V-2-R-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMI-1324-TW-5V-2-R-T/R provided by its distributors.

Transducer, Audio Indicator, 2.4kHz, 4 VDC to 7 VDC, Continuous, 88 dBA, 30mA, SMD
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads
INDICATOR, EMECH, CONT, 88DBA, 2.4KHZ; Tones:Continuous; Resonant Frequency:2.4kHz; Sound Pressure Level (SPL):88dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:PPS (Polyphenylene Sulfide) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMI-1324-TW-5V-2-R-TR
  • SMI-1324-TW-5V2R-T/R