PUI Audio SMI-1027-TW-3V-R

Transducer, Audio Indicator, 2.7kHz, 2 VDC to 5 VDC, Continuous, 80 dBA, 30mA, SMD
$ 1.957

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMI-1027-TW-3V-R.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
+42.43%

CAD Models

Download PUI Audio SMI-1027-TW-3V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio SMI-1027-TW-3V-R provided by its distributors.

Transducer, Audio Indicator, 2.7kHz, 2 VDC to 5 VDC, Continuous, 80 dBA, 30mA, SMD
Audio Indicator 2VDC 5VDC 30mA 3VDC 80dB 2400Hz to 3000Hz Surface Mount Solder Pad
Piezo Buzzers & Audio Indicators SURFACE MOUNT INDICATOR 3 VDC 30 MA
PUI Audio SMI-1027-TW-3V-R 電磁ブザーコンポーネント
BUZZER MAGNETIC 3V 9.7X9.7MM SMD
2V~5V 80dB @ 3V,10cm 2.7kHz 9.7mm*9.7mm*9.7mm
INDICATOR, EMECH, CONT, 80DBA, 2.7KHZ;
INDICATOR, EMECH, CONT, 80DBA, 2.7KHZ; Tones:Continuous; Resonant Frequency:2.7kHz; Sound Pressure Level (SPL):80dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Crystal Polymer)RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio