PUI Audio ROM-2238P-NF-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 110 dB AOP, 60dB SNR, 2 Pins, 2 to 10 VDC
$ 1.451

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ROM-2238P-NF-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
-0.24%

CAD Models

Download PUI Audio ROM-2238P-NF-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio ROM-2238P-NF-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 110 dB AOP, 60dB SNR, 2 Pins, 2 to 10 VDC
2V~10V 30Hz~15kHz 60dB -38dB ¡À3dB 2.2K¦¸ 5.8mm*5.8mm*2.4mm
ROM MICRO OMNI 38dB 2Vdc 0,5mA
MIC COND ANLG OMNI -38DB 0.228"D
MICROPHONE, ECM, OMNI, -38DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-38dB; Impedance:2.2kohm RoHS Compliant: Yes
MICROPHONE, OMNI PCB, 5.8MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 19kHz; Supply Voltage Min: -; Supply Voltage Max: 2V; Sensitivity (dB): -38dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 5.8mm; External Diameter: 5.8mm; External Height: 2.2mm; External Length / Height: 2.2mm; Height: 2.2mm; Impedance: 2.2kohm; Input Voltage: 2V; Sensitivity: -38dB; Supply Voltage: 2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio