PUI Audio PUM-3046L-R

Microphone, ECM, Unidirectional, 2.2 kohm, -46 dB, 110 dB AOP, 50dB SNR, 2 Pins, 2 to 10 VDC
$ 1.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio PUM-3046L-R.

JRH Electronics

Datasheet1 page14 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-5.28%

CAD Models

Download PUI Audio PUM-3046L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-21

Descriptions

Descriptions of PUI Audio PUM-3046L-R provided by its distributors.

Microphone, ECM, Unidirectional, 2.2 kohm, -46 dB, 110 dB AOP, 50dB SNR, 2 Pins, 2 to 10 VDC
Mic Unidirectional 2200Ohm -46±4dB 2VDC Round Solder Pad
2V~10V 30Hz~15kHz 60dB -46dB ¡À4dB 2.2K¦¸ 3mm*3.2mm
MIC COND ANLG UNI -46DB 0.236"D
MIC COND ANALOG UNI -46DB 6MM D
MICROPHONE, ECM, UNI, -46DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Unidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-46dB; Impedance:2.2kohm; IP Rating:- RoHS Compliant: Yes
MICROPHONE, UNI LEADS, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:2.2kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; External Diameter:6mm; External Length / Height:3mm; Impedance:2.2kohm; Input Voltage:2V; Sensitivity:-46dB; Supply Voltage:2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUM3046L-R