PUI Audio POM-5246L-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 62dB SNR, 2 Pins, 2 to 10 VDC
$ 1.088

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-5246L-R.

Sager Electronics

Datasheet1 page6 years ago

X-ON

Mouser

Inventory History

3 month trend:
+52.58%

CAD Models

Download PUI Audio POM-5246L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio POM-5246L-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 62dB SNR, 2 Pins, 2 to 10 VDC
2V~10V 60dB -46dB ¡À3dB 2.2K¦¸ 6mm*6mm*5.4mm
POM MICRO OMNI 46dB 2Vdc 0,5mA
MIC COND ANLG OMNI -46DB 0.236"D
MICROPHONE, ECM, OMNI, -46DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):-; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-46dB; Impedance:2.2kohm; IP Rating:- RoHS Compliant: Yes
MICROPHONE, OMNI LEADS, 6MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 19kHz; Supply Voltage Min: -; Supply Voltage Max: 2V; Sensitivity (dB): -46dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 6mm; External Diameter: 6mm; External Height: 5.2mm; External Length / Height: 5.2mm; Height: 5.2mm; Impedance: 2.2kohm; Input Voltage: 2V; Sensitivity: -46dB; Supply Voltage: 2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio