PUI Audio POM-3542P-R

Electret Condenser PC Pins Analog Circular Electret Condenser Microphone 30Hz~15kHz -42dB ±3dB 2.2kOhms 500muA
$ 1.143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-3542P-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Mouser

Inventory History

3 month trend:
+244%

CAD Models

Download PUI Audio POM-3542P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-14

Descriptions

Descriptions of PUI Audio POM-3542P-R provided by its distributors.

Electret Condenser PC Pins Analog Circular Electret Condenser Microphone 30Hz~15kHz -42dB ±3dB 2.2kOhms 500muA
Mic Omni-Directional 2200Ohm -42±3dB 2VDC Round Pin
2V~10V 30Hz~15kHz 60dB -42dB ¡À3dB 2.2K¦¸ 6mm*6mm*3.7mm
POM MICRO OMNI 42dB 2Vdc 0,5mA
MIC COND ANLG OMNI -42DB 0.236"D
MICROPHONE, OMNI PCB, 6MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 18kHz; Supply Voltage Min: -; Supply Voltage Max: 2V; Sensitivity (dB): -42dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 6mm; External Diameter: 6mm; External Height: 3.5mm; External Length / Height: 3.5mm; Height: 3.5mm; Impedance: 2.2kohm; Input Voltage: 2V; Sensitivity: -42dB; Supply Voltage: 2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio