PUI Audio POM-3535P-3-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 110 dB AOP, 68dB SNR, 2 Pins, 2 to 10 VDC
$ 1.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-3535P-3-R.

Electro Sonic

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+2.30%

CAD Models

Download PUI Audio POM-3535P-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio POM-3535P-3-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 110 dB AOP, 68dB SNR, 2 Pins, 2 to 10 VDC
Mic Omni-Directional 2200Ohm -42±3dB 2VDC Round Pin
Microphones MICROPHONE -35 DB 2 VDC .5 MA 2.2 KOHM
2V~10V 68dB -35dB ¡À4dB 2.2K¦¸ 6mm*4mm
POM MICRO OMNI 35dB 2Vdc 0,5mA
MICROPHONE, OMNI, 2.2KOHM, -35DB;
MIC COND ANLG OMNI -35DB 0.236"D
MIC COND ANALOG OMNI -35DB 6MM D
MICROPHONE, ECM, OMNI, -35DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-35dB; Impedance:2.2kohm RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • POM3535P3R