PUI Audio POM-2738L-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 60dB SNR, 2 Pins, 2 to 10 VDC
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2738L-R.

Sager Electronics

Datasheet3 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio POM-2738L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-24

Descriptions

Descriptions of PUI Audio POM-2738L-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 60dB SNR, 2 Pins, 2 to 10 VDC
2V~10V 50Hz~16kHz 60dB -38dB ¡À3dB 2.2K¦¸ 6mm*6mm*3.2mm
POM MICRO OMNI 38dB 2Vdc 0,5mA
MIC COND ANLG OMNI -38DB 0.236"D
MICROPHONE, ECM, OMNI, -38DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):-; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-38dB; Impedance:2.2kohm; IP Rating:- RoHS Compliant: Yes
MICROPHONE, OMNI LEADS, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:2.2kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; External Diameter:6mm; External Length / Height:2.7mm; Impedance:2.2kohm; Input Voltage:2V; Sensitivity:-38dB; Supply Voltage:2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio