PUI Audio POM-2246P-C33-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 60dB SNR, 2 Pins, 2 to 10 VDC
$ 1.243

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2246P-C33-R.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+33.23%

CAD Models

Download PUI Audio POM-2246P-C33-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio POM-2246P-C33-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 60dB SNR, 2 Pins, 2 to 10 VDC
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) PC Pins
Mic Omni-Directional 2200Ohm -46±3dB 2VDC Round Pin
2V~10V 50Hz~16kHz 60dB -46dB ¡À3dB 2.2K¦¸ 6mm*6mm*2.4mm
MICROPHONE, OMNI, 2.2KOHM, -46DB;
MIC COND ANLG OMNI -46DB 0.236"D
MIC COND ANALOG OMNI -46DB 6MM D
MICROPHONE, ECM, OMNI, -46DB, 2 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):-; Supply Voltage Min:2VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-46dB; Impedance:2.2kohm; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio