PUI Audio HD-EM0803-LW20-R

HD Motor 80mA Round 3VDC 12000RPM Cable Mount Tray
$ 1.852

Price and Stock

Inventory History

3 month trend:
+41.01%

CAD Models

Download PUI Audio HD-EM0803-LW20-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio HD-EM0803-LW20-R provided by its distributors.

HD Motor 80mA Round 3VDC 12000RPM Cable Mount Tray
Vibration Sensors HD MOTOR 3VDC 38OHM 12000RPM
Hd Motor, 3Vdc, 12000Rpm; Dc Motor Type:-; Supply Voltage Vdc:3V; Rotational Speed Max:12000Rpm; Torque Max:-; Power Rating:-; Motor Size:8Mm; External Length:3Mm; Product Range:- Rohs Compliant: Yes |Pui Audio HD-EM0803-LW20-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio