PUI Audio AW-10PR

Audio Siren 9VDC 28VDC 35mA 24VDC 106dBAdBA 300Hz to 2850Hz Panel Mount Wire Lead
$ 27.021

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AW-10PR.

JRH Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
-58.95%

CAD Models

Download PUI Audio AW-10PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AW-10PR provided by its distributors.

Audio Siren 9VDC 28VDC 35mA 24VDC 106dBAdBA 300Hz to 2850Hz Panel Mount Wire Lead
Piezo Buzzers & Audio Indicators SIREN, 24VDC, RED, 32 TONE, IP65
9V~28V 88dB @ 24V,100cm , 300MHz~2850Hz 50.0126mm*50.0126mm*45mm
Indicator, Siren, Alternating, 9 VDC to 28 VDC, Panel
INDICATOR, SIREN, 9-28VDC, PANEL; Transducer Function:Siren; Supply Voltage Min:9VDC; Supply Voltage Max:28VDC; Tones:Alternating; Sound Pressure Level (SPL):-; Current Rating:-; Resonant Frequency:-; Transducer Mounting:Panel RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW10PR