PUI Audio AW-10FR

Piezo Buzzers & Audio Indicators SIREN, 24VDC, RED, FLANGE MNT, IP65
$ 26.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AW-10FR.

Sager Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+19.23%

CAD Models

Download PUI Audio AW-10FR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AW-10FR provided by its distributors.

Piezo Buzzers & Audio Indicators SIREN, 24VDC, RED, FLANGE MNT, IP65
Audio Siren 9VDC 28VDC 24VDC Wire Lead Flange Mount
Indicator, Siren, Alternating, 9 VDC to 28 VDC, Flanged
BUZZER PIEZO 24V 52.5MM FLANGE
Buzzers Indicator, Internally Driven Piezo 24 V 8 ~ 35mA Multiple 88dB @ 24V, 100cm Panel Mount, Flange Wire Leads
9V~28V 88dB @ 24V,100cm , , 70mm*43mm
SIREN PIEZO INDICATOR 9-28V CHAS
INDICATOR, SIREN, 9-28VDC, FLANGED; Transducer Function:Siren; Supply Voltage Min:9VDC; Supply Voltage Max:28VDC; Tones:Alternating; Sound Pressure Level (SPL):-; Current Rating:-; Resonant Frequency:-; Transducer Mounting:Flanged RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW10FR