PUI Audio AT-3425-TWT-R

Audio Indicator Transducer Piezo 12Vp-p 7mA Pin 3Vp-p 2000Hz to 3000Hz Through Hole
$ 2.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-3425-TWT-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Newark

Mouser

Inventory History

3 month trend:
-41.06%

CAD Models

Download PUI Audio AT-3425-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-3425-TWT-R provided by its distributors.

Audio Indicator Transducer Piezo 12Vp-p 7mA Pin 3Vp-p 2000Hz to 3000Hz Through Hole
AUDIO PIEZO TRANSDUCER 3-28V TH
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 2.5kHz 85dB @ 12V, 10cm Through Hole PC Pins
Speakers & Transducers PZ 96dB 2500Hz 15Vpp
3V~28V 85dB @ 12V,10cm 2.5kHz 15.4mm
Transducer, 2.5KHZ, 100mm, 85DBA;
Transducer, Audio ; Current, Max:7Ma; Diameter, External:28.5Mm; Distance, Sound Level:10Cm; Frequency, Resonant:2500Hz; Length - Height, External:6.2Mm; Material:Abs; Sound Level Spl:85Db |Projects Unlimited AT-3425-TWT-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio