PUI Audio AT-3237-TF-LW140-R

Audio Indicator Transducer Piezo 12Vp-p 7mA Wire Lead 3Vp-p 3200Hz to 4200Hz Flange Mount
$ 1.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-3237-TF-LW140-R.

Sager Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+68.79%

CAD Models

Download PUI Audio AT-3237-TF-LW140-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-30

Descriptions

Descriptions of PUI Audio AT-3237-TF-LW140-R provided by its distributors.

Audio Indicator Transducer Piezo 12Vp-p 7mA Wire Lead 3Vp-p 3200Hz to 4200Hz Flange Mount
3V~28V 98dB @ 12V,10cm , 3.7kHz , 44mm*13.5mm
AUDIO PIEZO XDCR 3-28V CHASSIS
Speakers & Transducers 3700Hz 98dBA 12Vpp
Transducer, 3.7KHZ, 100mm, 98DBA;
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.7kHz 98dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Piezo Buzzer, 3.7Khz, 20Nf, 98Dba/Panel; Tones:-; Sound Pressure Level (Spl):98Dba; Resonant Frequency:3.7Khz; Transducer Mounting:Flanged; Drive Circuit:-; Capacitance:0.02Μf; Ip Rating:-; Operating Voltage Range:3V To 28V Rohs Compliant: Yes |Pui Audio AT-3237-TF-LW140-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-3237-TF-LW140R